VISHAY T95S685K6R3CSAL
| Manufacturer | |
| Mfr. Part # | T95S685K6R3CSAL |
| LCSC Part # | C1964440 |
| Package | 1507 |
| Customer # | |
| Description | 6.8uF ±10% 6.3V Tantalum Capacitors 1507 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | 1507 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.928 | $ 2.93 |
200+ | $ 1.133 | $ 226.60 |
500+ | $ 1.0944 | $ 547.20 |
1,000+ | $ 1.0743 | $ 1074.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$