VISHAY 150D225X9035B2TE3
| Manufacturer | |
| Mfr. Part # | 150D225X9035B2TE3 |
| LCSC Part # | C1964417 |
| Package | Through Hole,D4.7xL12mm |
| Customer # | |
| Description | 2.2uF ±10% 35V Tantalum Capacitors Through Hole,D4.7xL12mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D4.7xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.5468 | $ 2.55 |
200+ | $ 0.9863 | $ 197.26 |
500+ | $ 0.9508 | $ 475.40 |
1,000+ | $ 0.9338 | $ 933.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$