LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3071/TR product image
Images for reference only

VISHAY M39003/01-3071/TR

Manufacturer
MPN
M39003/01-3071/TR
LCSC Part #
C1964299
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
470nF ±20% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-3071/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1718$ 3.17
200+$ 1.2278$ 245.56
500+$ 1.1844$ 592.20
1,000+$ 1.1627$ 1162.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance470nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece