LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 152D335X0020A2T product image
Images for reference only

VISHAY 152D335X0020A2TRoHS

Manufacturer
MPN
152D335X0020A2T
LCSC Part #
C1964161
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
3.3uF ±20% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 152D335X0020A2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3183$ 2.32
200+$ 0.8983$ 179.66
500+$ 0.8659$ 432.95
1,000+$ 0.8505$ 850.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance3.3uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece