LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3068/TR product image
Images for reference only

VISHAY M39003/01-3068/TR

Manufacturer
MPN
M39003/01-3068/TR
LCSC Part #
C1964130
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
330nF ±20% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-3068/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8339$ 2.83
200+$ 1.0975$ 219.50
500+$ 1.0589$ 529.45
1,000+$ 1.0403$ 1040.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance330nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece