LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D156X06R3B6B1 product image
Images for reference only

VISHAY 199D156X06R3B6B1RoHS

Manufacturer
MPN
199D156X06R3B6B1
LCSC Part #
C1963988
Packaging
Through Hole
Customer #
Key Attributes
15uF ±20% 6.3V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D156X06R3B6B1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6607$ 0.66
200+$ 0.2563$ 51.26
500+$ 0.247$ 123.50
1,000+$ 0.2424$ 242.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance15uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece