LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D106X9016C6B1 product image
Images for reference only

VISHAY 199D106X9016C6B1RoHS

Manufacturer
MPN
199D106X9016C6B1
LCSC Part #
C1963868
Packaging
Through Hole
Customer #
Key Attributes
10uF ±10% 16V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D106X9016C6B1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6792$ 0.68
200+$ 0.264$ 52.80
500+$ 0.2547$ 127.35
1,000+$ 0.2501$ 250.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance10uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece