LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D475X0025C2T15H product image
Images for reference only

VISHAY 592D475X0025C2T15HRoHS

Manufacturer
MPN
592D475X0025C2T15H
LCSC Part #
C1963811
Packaging
2812
Customer #
Key Attributes
4.7uF ±20% 25V Tantalum Capacitors 2812
Datasheetpdf iconVISHAY 592D475X0025C2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2734$ 1.27
200+$ 0.494$ 98.80
500+$ 0.4754$ 237.70
1,000+$ 0.4677$ 467.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2812
Capacitance4.7uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.6Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece