LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D156X0010B2TE3 product image
Images for reference only

VISHAY 150D156X0010B2TE3RoHS

Manufacturer
MPN
150D156X0010B2TE3
LCSC Part #
C1963721
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
15uF ±20% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D156X0010B2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3801$ 2.38
200+$ 0.9215$ 184.30
500+$ 0.8891$ 444.55
1,000+$ 0.8737$ 873.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance15uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece