LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D337X96R3C2T20H product image
Images for reference only

VISHAY 591D337X96R3C2T20HRoHS

Manufacturer
MPN
591D337X96R3C2T20H
LCSC Part #
C1963709
Packaging
2812
Customer #
Key Attributes
330uF ±10% 6.3V Tantalum Capacitors 2812
Datasheetpdf iconVISHAY 591D337X96R3C2T20H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5915$ 2.59
200+$ 1.0033$ 200.66
500+$ 0.9678$ 483.90
1,000+$ 0.9508$ 950.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2812
Capacitance330uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)150mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece