LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D225X9010A2T product image
Images for reference only

VISHAY 150D225X9010A2T

Manufacturer
MPN
150D225X9010A2T
LCSC Part #
C1963708
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
2.2uF ±10% 10V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D225X9010A2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8433$ 1.84
200+$ 0.7147$ 142.94
500+$ 0.6884$ 344.20
1,000+$ 0.676$ 676.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance2.2uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece