LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D474X0050A2TE3 product image
Images for reference only

VISHAY 150D474X0050A2TE3RoHS

Manufacturer
MPN
150D474X0050A2TE3
LCSC Part #
C1963690
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
470nF ±20% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D474X0050A2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8478$ 2.85
200+$ 1.1023$ 220.46
500+$ 1.0635$ 531.75
1,000+$ 1.0449$ 1044.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance470nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece