LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR3E477M6R3C0050 product image
Images for reference only

VISHAY TR3E477M6R3C0050RoHS

Manufacturer
MPN
TR3E477M6R3C0050
LCSC Part #
C1963641
Packaging
-
Customer #
Key Attributes
470uF ±20% 6.3V Tantalum Capacitors
Datasheetpdf iconVISHAY TR3E477M6R3C0050
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5931$ 2.59
200+$ 1.0033$ 200.66
400+$ 0.9693$ 387.72
800+$ 0.9508$ 760.64
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance470uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)50mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece