LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3001/TR product image
Images for reference only

VISHAY M39003/01-3001/TR

Manufacturer
MPN
M39003/01-3001/TR
LCSC Part #
C1963493
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1.5uF ±20% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-3001/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6378$ 2.64
200+$ 1.0218$ 204.36
500+$ 0.9848$ 492.40
1,000+$ 0.9678$ 967.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1.5uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece