Kingbright KP-1608EC
| Manufacturer | |
| Mfr. Part # | KP-1608EC |
| LCSC Part # | C19634103 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 0603 SMD |
| Description | 20mA 12mcd 625nm Red 2.5V 105mW 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,230 
2,230
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1345 | $ 0.67 |
50+ | $ 0.1063 | $ 5.32 |
150+ | $ 0.0921 | $ 13.82 |
500+ | $ 0.0816 | $ 40.80 |
2,000+ | $ 0.0684 | $ 136.80 |
4,000+ | $ 0.0641 | $ 256.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$