LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR3E227K6R3C0100 product image
Images for reference only

VISHAY TR3E227K6R3C0100RoHS

Manufacturer
MPN
TR3E227K6R3C0100
LCSC Part #
C1963394
Packaging
-
Customer #
Key Attributes
220uF ±10% 6.3V Tantalum Capacitors
Datasheetpdf iconVISHAY TR3E227K6R3C0100
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5574$ 1.56
200+$ 0.6035$ 120.70
400+$ 0.5819$ 232.76
800+$ 0.5711$ 456.88
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance220uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece