LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2246/TR product image
Images for reference only

VISHAY M39003/01-2246/TR

Manufacturer
MPN
M39003/01-2246/TR
LCSC Part #
C1963391
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
56uF ±10% 6V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2246/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7274$ 2.73
200+$ 1.0558$ 211.16
500+$ 1.0187$ 509.35
1,000+$ 1.0002$ 1000.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance56uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece