APV AHW1005C-1N0JTF
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | AHW1005C-1N0JTF |
| LCSC Part # | C19633897 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 1nH 1360mA 0.045Ω 0402 |
| Description | 1.36A 1nH ±5% 45mΩ Wire-wound chip inductor 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
24,970 
24,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0408 $ 0.0388 | $ 0.39 |
100+ | $ 0.0322 $ 0.0306 | $ 3.06 |
300+ | $ 0.028 $ 0.0266 | $ 7.98 |
1,000+ | $ 0.0248 $ 0.0236 | $ 23.60 |
5,000+ | $ 0.0222 $ 0.0211 | $ 105.50 |
10,000+ | $ 0.0209 $ 0.0199 | $ 199.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$