LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 152D106X0010A2T product image
Images for reference only

VISHAY 152D106X0010A2TRoHS

Manufacturer
MPN
152D106X0010A2T
LCSC Part #
C1963386
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
10uF ±20% 10V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 152D106X0010A2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.289$ 2.29
200+$ 0.886$ 177.20
500+$ 0.8551$ 427.55
1,000+$ 0.8397$ 839.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance10uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece