LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D337X96R3R2T12H product image
Images for reference only

VISHAY 592D337X96R3R2T12HRoHS

Manufacturer
MPN
592D337X96R3R2T12H
LCSC Part #
C1963377
Packaging
2824
Customer #
Key Attributes
330uF ±10% 6.3V Tantalum Capacitors 2824
Datasheetpdf iconVISHAY 592D337X96R3R2T12H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.607$ 2.61
200+$ 1.0095$ 201.90
500+$ 0.974$ 487.00
1,000+$ 0.957$ 957.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2824
Capacitance330uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece