Wayon WMB032N04LG2
| Manufacturer |
Wayon
Asian Brands |
| Mfr. Part # | WMB032N04LG2 |
| LCSC Part # | C19633666 |
| Package | PDFN5060-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 90A PDFN5060-8L |
| Description | N-Channel 40V 90A 44.6W Surface Mount PDFN5060-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wayon | |
| Package | PDFN5060-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,982
2,982
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4304 | $ 0.43 |
10+ | $ 0.339 | $ 3.39 |
30+ | $ 0.3011 | $ 9.03 |
100+ | $ 0.2523 | $ 25.23 |
500+ | $ 0.2239 | $ 111.95 |
1,000+ | $ 0.2113 | $ 211.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$