LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D106X0015B2TE3 product image
Images for reference only

VISHAY 150D106X0015B2TE3RoHS

Manufacturer
MPN
150D106X0015B2TE3
LCSC Part #
C1963365
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
10uF ±20% 15V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D106X0015B2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6224$ 2.62
200+$ 1.0157$ 203.14
500+$ 0.9802$ 490.10
1,000+$ 0.9616$ 961.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance10uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece