Shun Xiang Nuo EC0307-681K
| Manufacturer |
Shun Xiang Nuo
Asian Brands |
| Mfr. Part # | EC0307-681K |
| LCSC Part # | C19633448 |
| Package | Through Hole,D3.2xL7.6mm |
| Customer # | |
| Key Attributes | FIXED IND 680uH 75mA 25.3Ω Through Hole,D3.2xL7.6mm |
| Description | 75mA 680uH ±10% 25.3Ω Color Band Inductor Through Hole,D3.2xL7.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Package | Through Hole,D3.2xL7.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0203 $ 0.0143 | $ 0.29 |
200+ | $ 0.0158 $ 0.0111 | $ 2.22 |
600+ | $ 0.0134 $ 0.0094 | $ 5.64 |
3,000+ | $ 0.0119 $ 0.0084 | $ 25.20 |
9,000+ | $ 0.0106 $ 0.0075 | $ 67.50 |
21,000+ | $ 0.0099 $ 0.0070 | $ 147.00 |
Standard Packaging 3000/Full
Box | ||