LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D824X9020A2T product image
Images for reference only

VISHAY 150D824X9020A2T

Manufacturer
MPN
150D824X9020A2T
LCSC Part #
C1963343
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
820nF ±10% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D824X9020A2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5512$ 1.55
200+$ 0.6005$ 120.10
500+$ 0.5789$ 289.45
1,000+$ 0.5696$ 569.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance820nF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece