XKB Connection LZAG. M02.GLAB
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | LZAG. M02.GLAB |
| LCSC Part # | C19633360 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN 2POS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Current Rating | 10A | |
| Number of Pins | 2P | |
| Coding Scheme | D Code | |
| Level of Protection | IP50 | |
| Socket Specification | M14 | |
| Operating Temperature | -20℃~+120℃ | |
| Voltage Rating | 1.3kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0719 | $ 2.07 |
| 10+ | $ 1.7545 | $ 17.55 |
| 30+ | $ 1.5543 | $ 46.63 |
| 100+ | $ 1.3509 | $ 135.09 |
| 500+ | $ 1.2581 | $ 629.05 |
| 1,000+ | $ 1.2174 | $ 1217.40 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Current Rating | 10A | |
| Number of Pins | 2P | |
| Coding Scheme | D Code | |
| Level of Protection | IP50 | |
| Socket Specification | M14 | |
| Operating Temperature | -20℃~+120℃ | |
| Voltage Rating | 1.3kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



