TI TPSM863252RDXR
| Manufacturer | |
| Mfr. Part # | TPSM863252RDXR |
| LCSC Part # | C19632640 |
| Package | QFN-FCMOD-7(3.3x4) |
| Customer # | |
| Key Attributes | 3A synchronous step-down module with an input voltage range of 3V to 17V |
| Description | Buck DC DC Converter 1 Output 0.6V~10V 3A 3V~17V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Package | QFN-FCMOD-7(3.3x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,061
1,061
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9546 | $ 1.95 |
10+ | $ 1.6611 | $ 16.61 |
30+ | $ 1.4776 | $ 44.33 |
100+ | $ 1.2909 | $ 129.09 |
500+ | $ 1.2047 | $ 602.35 |
1,000+ | $ 1.168 | $ 1168.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$