Slkor 2SA1015-B
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | 2SA1015-B |
| LCSC Part # | C19632456 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 150mA TO-92 |
| Description | Bipolar (BJT) Transistor PNP 50V 150mA 80MHz 400mW Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0062 | $ 0.31 |
500+ | $ 0.006 | $ 3.00 |
2,000+ | $ 0.0059 | $ 11.80 |
Standard Packaging 1000/Full
Bag | ||