LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec IRF522PBF-VB product image
  • IRF522PBF-VB thumbnail 1
  • IRF522PBF-VB thumbnail 2
  • IRF522PBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRF522PBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRF522PBF-VB
LCSC Part #
C19632229
Packaging
TO-220AB
Customer #
Key Attributes
MOSFET N-CH 100V 18A TO-220AB
Datasheetpdf iconVBsemi Elec IRF522PBF-VB
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5303$ 0.5038$ 0.50
10+$ 0.4166$ 0.3958$ 3.96
50+$ 0.369$ 0.3506$ 17.53
100+$ 0.3075$ 0.2922$ 29.22
500+$ 0.2798$ 0.2659$ 132.95
1,000+$ 0.2644$ 0.2512$ 251.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220AB
Drain to Source Voltage100V
Output Capacitance(Coss)260pF
Current - Continuous Drain(Id)18A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation105W
Reverse Transfer Capacitance (Crss@Vds)110pF
RDS(on)127mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)1.3nF
Gate Charge(Qg)28nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Trench power MOSFET
  • 175 °C junction temperature
  • Low thermal resistance package
  • 100% gate resistance (Rg) tested

Applications

AI Translation
  • Isolated DC/DC Converter