LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
MSKSEMI P4SMA10CA(MS) product image
  • P4SMA10CA(MS) thumbnail 1
  • P4SMA10CA(MS) thumbnail 2
  • P4SMA10CA(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI P4SMA10CA(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
P4SMA10CA(MS)
LCSC Part #
C19632020
Packaging
SMA
Customer #
Key Attributes
TVS DIODE 8.55VWM 14.5VC SMA
Datasheetpdf iconMSKSEMI P4SMA10CA(MS)
In-Stock: 1,910
1,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0561$ 0.0477$ 0.48
100+$ 0.0447$ 0.0380$ 3.80
300+$ 0.039$ 0.0332$ 9.96
2,000+$ 0.0347$ 0.0295$ 59.00
4,000+$ 0.0313$ 0.0267$ 106.80
10,000+$ 0.0296$ 0.0252$ 252.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSMA
Clamping Voltage14.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)28.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown10.5V
typeTVS
Reverse Leakage Current (Ir)10uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)8.55V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • 400W Peak Pulse Power Dissipation
  • 6.8V - 550V Standoff Voltages
  • Uni- and Bi-Directional Versions Available
  • Excellent Clamping Capability
  • Glass Passivated Die Construction
  • Low inductance
  • Fast Response Time
  • Plastic Material: UL Flammability Classification Rating 94V-0