LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI P4SMA6.8CA(MS) product image
  • P4SMA6.8CA(MS) thumbnail 1
  • P4SMA6.8CA(MS) thumbnail 2
  • P4SMA6.8CA(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI P4SMA6.8CA(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
P4SMA6.8CA(MS)
LCSC Part #
C19632018
Packaging
SMA
Customer #
Key Attributes
TVS DIODE 5.8VWM 10.5VC SMA
Datasheetpdf iconMSKSEMI P4SMA6.8CA(MS)
In-Stock: 2,220
2,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0313$ 0.63
200+$ 0.0245$ 4.90
600+$ 0.0208$ 12.48
2,000+$ 0.0179$ 35.80
10,000+$ 0.0159$ 159.00
20,000+$ 0.0149$ 298.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSMA
Clamping Voltage10.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)39A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown7.14V
typeTVS
Reverse Leakage Current (Ir)1mA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5.8V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • 400W Peak Pulse Power Dissipation
  • 6.8V - 550V Standoff Voltages
  • Uni- and Bi-Directional Versions Available
  • Excellent Clamping Capability
  • Glass Passivated Die Construction
  • Low inductance
  • Fast Response Time
  • Plastic Material: UL Flammability Classification Rating 94V-0