LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI SMAJ5.0CA-MS product image
  • SMAJ5.0CA-MS thumbnail 1
  • SMAJ5.0CA-MS thumbnail 2
  • SMAJ5.0CA-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SMAJ5.0CA-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SMAJ5.0CA-MS
LCSC Part #
C19632013
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 5VWM 9.2VC SMA(DO-214AC)
Datasheetpdf iconMSKSEMI SMAJ5.0CA-MS
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0297$ 0.59
200+$ 0.0235$ 4.70
600+$ 0.0201$ 12.06
2,000+$ 0.0163$ 32.60
10,000+$ 0.0145$ 145.00
20,000+$ 0.0135$ 270.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSMA(DO-214AC)
Clamping Voltage9.2V
Peak Pulse Current (Ipp)43.48A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown7V
typeTVS
Reverse Leakage Current (Ir)800uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

Transient voltage suppression diodes, also known as TVS diodes, are protective electronic parts that protect electrical equipment from voltage spikes introduced by wires.

Features

AI Translation
  • For surface mounted applications
  • Excellent clamping capability
  • 400 W peak pulse power capability with a 10/1000μs Waveform
  • VRWM 3.3 - 550V
  • Low profile package and low inductance
  • Typical IR less than 1uA above 10V
  • Fast response time: typically less than 1.0ps from 0V to VBRmin

Applications

AI Translation
  • computer system
  • domestic appliance
  • video input