LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI LMV321M5X(MS) product image
  • LMV321M5X(MS) thumbnail 1
  • LMV321M5X(MS) thumbnail 2
  • LMV321M5X(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI LMV321M5X(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
LMV321M5X(MS)
LCSC Part #
C19631995
Packaging
SOT-23-5
Customer #
Key Attributes
Single low-voltage operational amplifier
Datasheetpdf iconMSKSEMI LMV321M5X(MS)
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0657$ 0.0592$ 0.59
100+$ 0.052$ 0.0468$ 4.68
300+$ 0.0451$ 0.0406$ 12.18
3,000+$ 0.0399$ 0.0360$ 108.00
6,000+$ 0.0358$ 0.0323$ 193.80
9,000+$ 0.0337$ 0.0304$ 273.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMSKSEMI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage1.7mV
Slew Rate1V/us
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)65dB
Ib - Input Bias Current11nA
Output Current60mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current130uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density-
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMV321M5X(MS) is single low voltage (2.7V to 5.5V) operational amplifier which has rail-to-rail output swing capability. The input common-mode voltage range includes ground. The chip exhibits excellent speed-power ratio, achieving 1MHz of bandwidth and 1V/μs of slew rate with low supply current. The LMV321M5X(MS) is built with BiCMOS process. It has bipolar input and output stages for improved noise performance, low input offset and higher output current drive. The LMV321M5X(MS) is available in the package of SOT-23-5.

Features

AI Translation
  • Guaranteed 2.7V to 5.5V Performance
  • No Crossover Distortion
  • Gain-Bandwidth Product 1MHz
  • Industrial Temperature Range: -40°C to +85°C
  • Low Supply Current: 130μA
  • Rail-to-Rail Output Swing under 10kΩ Load:
    • VOH up to VCC - 10mV
    • VOL near to VEE + 65mV
  • VCM: -0.1V to VCC - 0.8V

Applications

AI Translation
  • Active Filters
  • Low Power, Low Voltage Applications
  • General Purpose Portable Devices
  • Cellular Phone, Cordless Phone
  • Battery-Powered Systems