FUXINSEMI ES1006FL
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | ES1006FL |
| LCSC Part # | C19631989 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 1.0A Surface Mount Super Fast Rectifiers-600V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOD-123 | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated device
- Ideal for SMT applications
- Low reverse leakage current
- Metallurgical bonded construction
- Guaranteed high-temperature soldering: 250°C/10 sec, 0.375 inch (9.5mm) lead length, 5 lbs (2.3kg) pull force
- Compliant with RoHS Directive 2011/65/EU
- Halogen-free compliant
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0127 | $ 0.64 |
| 500+ | $ 0.0099 | $ 4.95 |
| 3,000+ | $ 0.0083 | $ 24.90 |
| 6,000+ | $ 0.0074 | $ 44.40 |
| 30,000+ | $ 0.0066 | $ 198.00 |
| 45,000+ | $ 0.0062 | $ 279.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | SOD-123 | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | 5uA | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated device
- Ideal for SMT applications
- Low reverse leakage current
- Metallurgical bonded construction
- Guaranteed high-temperature soldering: 250°C/10 sec, 0.375 inch (9.5mm) lead length, 5 lbs (2.3kg) pull force
- Compliant with RoHS Directive 2011/65/EU
- Halogen-free compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



