OMRON EE-SX4330
| Manufacturer | |
| MPN | EE-SX4330 |
| LCSC Part # | C19631936 |
| Packaging | SMD-6P,6x4mm |
| Customer # | |
| Key Attributes | Miniature Photoelectric Sensor (Transmissive Type) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | OMRON | |
| Packaging | SMD-6P,6x4mm | |
| Voltage - Forward(Vf) | 1.4V | |
| Frequency Response | 3kHz | |
| Voltage - Supply (Logic) | 2.2V~7V | |
| Output Logic Level - Low | 400mV | |
| Operating Temperature | -30℃~+85℃ | |
| Peak Wavelength | 855nm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 33
33 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1827 | $ 3.18 |
| 10+ | $ 3.1107 | $ 31.11 |
| 30+ | $ 3.0643 | $ 91.93 |
| 100+ | $ 3.0163 | $ 301.63 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | OMRON | |
| Packaging | SMD-6P,6x4mm | |
| Voltage - Forward(Vf) | 1.4V | |
| Frequency Response | 3kHz | |
| Voltage - Supply (Logic) | 2.2V~7V | |
| Output Logic Level - Low | 400mV | |
| Operating Temperature | -30℃~+85℃ | |
| Peak Wavelength | 855nm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

