CREC CXB006XSD013
| Manufacturer |
CREC
Asian Brands |
| Mfr. Part # | CXB006XSD013 |
| LCSC Part # | C19631563 |
| Package | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 8MHz 20pF SMD |
| Description | 20pF HC-49S-SMD Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CREC | |
| Package | HC-49S-SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,819 
1,819
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0899 | $ 0.09 |
10+ | $ 0.0711 | $ 0.71 |
30+ | $ 0.0617 | $ 1.85 |
100+ | $ 0.0546 | $ 5.46 |
500+ | $ 0.049 | $ 24.50 |
1,000+ | $ 0.0461 | $ 46.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$