SINO-IC SEB521CS-30
| Manufacturer |
SINO-IC
Asian Brands |
| Mfr. Part # | SEB521CS-30 |
| LCSC Part # | C19631224 |
| Package | SOD-923 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-923 |
| Description | Diode 30V 100mA Surface Mount SOD-923 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SINO-IC | |
| Package | SOD-923 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
7,320
7,320
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0292 | $ 0.58 |
200+ | $ 0.0227 | $ 4.54 |
600+ | $ 0.0192 | $ 11.52 |
2,000+ | $ 0.017 | $ 34.00 |
8,000+ | $ 0.0151 | $ 120.80 |
16,000+ | $ 0.0141 | $ 225.60 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$