RFI Shield Clip 6.5mm x 1.28mm
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-PBJ-6508128 |
| LCSC Part # | C19631112 |
| Packaging | - |
| Customer # | |
| Key Attributes | RFI and EMI - Contacts, Fingerstock and Gaskets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| size | L6.5*W0.8*H1.28 | |
| surface treatment | Mist tin after base coating | |
| material quality | 301 stainless steel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 15,160
15,160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.019 | $ 0.38 |
| 200+ | $ 0.0179 | $ 3.58 |
| 10,000+ | $ 0.0152 | $ 152.00 |
| 20,000+ | $ 0.0146 | $ 292.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| size | L6.5*W0.8*H1.28 | |
| surface treatment | Mist tin after base coating | |
| material quality | 301 stainless steel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


