LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D476X0020E6B1E3 product image
Images for reference only

VISHAY 199D476X0020E6B1E3RoHS

Manufacturer
MPN
199D476X0020E6B1E3
LCSC Part #
C1963104
Packaging
Through Hole
Customer #
Key Attributes
47uF ±20% 20V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D476X0020E6B1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5468$ 2.55
200+$ 0.9863$ 197.26
500+$ 0.9508$ 475.40
1,000+$ 0.9338$ 933.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance47uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece