LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D476X0004B2T15H product image
Images for reference only

VISHAY 591D476X0004B2T15HRoHS

Manufacturer
MPN
591D476X0004B2T15H
LCSC Part #
C1963080
Packaging
1611
Customer #
Key Attributes
47uF ±20% 4V Tantalum Capacitors 1611
Datasheetpdf iconVISHAY 591D476X0004B2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3768$ 1.38
200+$ 0.5341$ 106.82
500+$ 0.5156$ 257.80
1,000+$ 0.5063$ 506.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1611
Capacitance47uF
Current - Leakage-
Voltage Rating4V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)800mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece