LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D125X0015A2T product image
Images for reference only

VISHAY 150D125X0015A2T

Manufacturer
MPN
150D125X0015A2T
LCSC Part #
C1963077
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1.2uF ±20% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D125X0015A2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5837$ 1.58
200+$ 0.6128$ 122.56
500+$ 0.5912$ 295.60
1,000+$ 0.5819$ 581.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1.2uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece