LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D226X9015B2T product image
Images for reference only

VISHAY 150D226X9015B2T

Manufacturer
MPN
150D226X9015B2T
LCSC Part #
C1963044
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
22uF ±10% 15V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D226X9015B2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0776$ 2.08
200+$ 0.8042$ 160.84
500+$ 0.7764$ 388.20
1,000+$ 0.7625$ 762.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance22uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece