LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D275X9035B2T product image
Images for reference only

VISHAY 150D275X9035B2T

Manufacturer
MPN
150D275X9035B2T
LCSC Part #
C1963035
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.7uF ±10% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D275X9035B2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9834$ 1.98
200+$ 0.7687$ 153.74
500+$ 0.7409$ 370.45
1,000+$ 0.727$ 727.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.7uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece