LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D475X9025C2T15H product image
Images for reference only

VISHAY 591D475X9025C2T15HRoHS

Manufacturer
MPN
591D475X9025C2T15H
LCSC Part #
C1962865
Packaging
2812
Customer #
Key Attributes
4.7uF ±10% 25V Tantalum Capacitors 2812
Datasheetpdf iconVISHAY 591D475X9025C2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6207$ 1.62
200+$ 0.6282$ 125.64
500+$ 0.6066$ 303.30
1,000+$ 0.5943$ 594.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2812
Capacitance4.7uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)800mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece