LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D226X9020R2T15H product image
Images for reference only

VISHAY 592D226X9020R2T15HRoHS

Manufacturer
MPN
592D226X9020R2T15H
LCSC Part #
C1962806
Packaging
2824
Customer #
Key Attributes
22uF ±10% 20V Tantalum Capacitors 2824
Datasheetpdf iconVISHAY 592D226X9020R2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3137$ 2.31
200+$ 0.8953$ 179.06
500+$ 0.8644$ 432.20
1,000+$ 0.849$ 849.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2824
Capacitance22uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)280mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece