LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET LM75BDP-HXY product image
  • LM75BDP-HXY thumbnail 1
  • LM75BDP-HXY thumbnail 2
  • LM75BDP-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET LM75BDP-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
LM75BDP-HXY
LCSC Part #
C19627015
Packaging
MSOP-8
Customer #
Key Attributes
SENSOR TEMP -55℃~+125℃ MSOP-8
Datasheetpdf iconHXY MOSFET LM75BDP-HXY
In-Stock: 466
466 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5238$ 0.52
10+$ 0.4155$ 4.16
30+$ 0.367$ 11.01
100+$ 0.3088$ 30.88
500+$ 0.2781$ 139.05
1,000+$ 0.2635$ 263.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerHXY MOSFET
PackagingMSOP-8
Detection Temperature Range-55℃~+125℃
Voltage - Supply2.8V~5.5V
Operating Temperature-
Tolerance±2℃
InterfaceI2C
Standby Current1uA
Temperature Conversion Time10ms
Temperature Resolution11bit
FeaturesTemperature threshold monitoring;Low-power standby

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

LM75BDP is a digital temperature sensor featuring an integrated bandgap temperature sensor and an 11-bit sigma-delta ADC, with overtemperature alarm functionality. It supports two operating modes: normal mode and low-power mode. In normal mode, the device periodically monitors the ambient temperature; in low-power mode, the device shuts down and power consumption is reduced to a minimum.

The LM75BDP communicates with a controller via a two-wire I²C bus interface. It contains multiple internal data registers: a configuration register for storing the device's operating mode, OS operation mode, OS polarity, OS fault queue, and other settings; a temperature register for storing the measured digital temperature value; and overtemperature alarm and hysteresis registers for storing user-programmable overtemperature shutdown and hysteresis thresholds. The I²C serial interface provides 3 selectable logical address pins, supporting connection of up to 8 devices on the same bus.

Features

AI Translation
  • Operating voltage range: 2.8V ~ 5.5V
  • Temperature measurement range: -55℃ ~ 125℃
  • Temperature measurement accuracy: ±2℃ over 25℃ ~ 100℃; ±3℃ over -55℃ ~ 125℃
  • Temperature resolution: 11-bit ADC, 0.125℃ resolution
  • Interface: I²C-compatible, supports 3-bit logical address, up to 8 devices on the same bus
  • Standby current: < 1μA
  • Operating frequency range: 20Hz to 400kHz, with bus fault timeout protection
  • Externally configurable temperature threshold and hysteresis
  • Standalone operation after power-up
  • Package: MSOP-8
  • Compatible with NXP LM75B

Applications

AI Translation
  • Temperature control systems
  • Personal computers
  • Electronic equipment
  • Industrial control