LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET DS18B20U-HXY product image
  • DS18B20U-HXY thumbnail 1
  • DS18B20U-HXY thumbnail 2
  • DS18B20U-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DS18B20U-HXY

Manufacturer
HXY MOSFETAsian Brands
MPN
DS18B20U-HXY
LCSC Part #
C19627014
Packaging
MSOP-8
Customer #
Key Attributes
Programmable resolution 1-Wire temperature sensor
Datasheetpdf iconHXY MOSFET DS18B20U-HXY
In-Stock: 854
854 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6439$ 0.64
10+$ 0.5348$ 5.35
30+$ 0.4795$ 14.39
100+$ 0.4257$ 42.57
500+$ 0.3919$ 195.95
1,000+$ 0.3765$ 376.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerHXY MOSFET
PackagingMSOP-8
Detection Temperature Range-55℃~+125℃
Voltage - Supply2.7V~5.5V
Operating Temperature-
InterfaceSingle bus
Tolerance±0.5℃
Standby Current1uA
Temperature Conversion Time750ms
Temperature Resolution12bit
FeaturesTemperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The DS18B20U is a digital temperature sensor offering 9- to 12-bit temperature measurement resolution, with user-configurable high and low temperature alarm thresholds. It communicates with a microcontroller via a 1-Wire interface and supports both external power supply and parasite power operating modes. A single microcontroller can control multiple devices simultaneously, enabling temperature monitoring across large areas. With its wide operating voltage range, low power consumption, and 1-Wire interface, this device is well-suited for a wide variety of temperature control systems.

Features

AI Translation
  • Operating voltage range: 2.7V ~ 5.5V
  • Temperature measurement range: -55°C ~ 125°C
  • Temperature measurement accuracy: ±0.5°C within 10°C ~ +85°C; ±2°C within -55°C ~ 125°C
  • Temperature measurement resolution: 9 to 12-bit ADC selectable, maximum resolution of 0.0625°C
  • Interface: 1-Wire
  • Standby current: < 1 μA
  • Unique 64-bit serial number per device
  • Supports simple multipoint distributed temperature sensing applications
  • No external components required
  • Parasite power mode supported via data bus
  • Temperature conversion time < 750ms at 12-bit resolution
  • User-definable non-volatile temperature alarm settings
  • MSOP-8 package
  • Compatible with MAXIM DS18B20U

Applications

AI Translation
  • Thermostat control systems
  • Industrial systems
  • Consumer products
  • Temperature measurement systems
  • Other temperature sensing systems