LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET OPA2333AIDR-HXY product image
  • OPA2333AIDR-HXY thumbnail 1
  • OPA2333AIDR-HXY thumbnail 2
  • OPA2333AIDR-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET OPA2333AIDR-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
OPA2333AIDR-HXY
LCSC Part #
C19626967
Packaging
SOP-8
Customer #
Key Attributes
Zero-Drift, 350kHz, 26uA, Rail-Rail Operational Amplifiers
Datasheetpdf iconHXY MOSFET OPA2333AIDR-HXY
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6418$ 0.64
10+$ 0.5369$ 5.37
30+$ 0.4845$ 14.54
100+$ 0.432$ 43.20
500+$ 0.4011$ 200.55
1,000+$ 0.3857$ 385.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHXY MOSFET
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage3uV
Slew Rate0.22V/us
Input Offset Current(Ios)100pA
FeaturesZero drift / auto-zero;Built-in compensation;EMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current70pA
Output Current40mA
Input Offset Voltage Drift(Vos TC)10nV/℃
Quiescent Current26uA
Gain Bandwidth Product350kHz
Input Voltage Noise Density55nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPAx333 series amplifiers provide input offset voltage correction using a patented fast-settling chopper stabilization technique, achieving ultralow offset and drift. This approach continuously measures and compensates for input offset, eliminating drift over time and temperature as well as 1/f noise effects. This design breakthrough enables the devices to simultaneously achieve a 350kHz gain-bandwidth product and a high slew rate of 0.22V/μs, while drawing only 26μA of quiescent current. These devices are unity-gain stable and feature excellent power supply rejection ratio and common-mode rejection ratio. The series is ideal for applications requiring precision amplification of low-level signals where error sources cannot be tolerated, even under high-bandwidth and fast transient response demands. Rail-to-rail input and output swing makes both high-side and low-side sensing straightforward. The OPAx333 series operates from single-supply voltages as low as 1.8V, making it suitable for dual-battery applications. These op amps feature enhanced EMI protection to minimize interference from external sources, along with high ESD protection. All versions are specified over the extended industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • High DC accuracy: max offset voltage VOS ±10 μV, max drift ±50 nV/°C; min open-loop gain AVOL 112 dB; min power supply rejection ratio 112 dB; min common-mode rejection ratio 112 dB; typical noise voltage Vn 1.1 μVPP.
  • 350 kHz bandwidth and 0.22 V/μs slew rate.
  • Settling time to 0.1% accuracy for 1V step input: 6 μs.
  • Overload recovery to 0.1% accuracy: 55 μs.
  • Low supply current 26 μA per amplifier, wide supply voltage range 1.8 V to 5.5 V.
  • Operating temperature range: -40°C to +125°C.

Applications

AI Translation
  • Precision current sensing
  • Resistive thermal detectors
  • Temperature, position, and pressure sensors
  • Medical equipment
  • Electronic scales
  • Strain gauge amplifiers
  • Thermocouple amplifiers