ALLEGRO ACS770ECB-200B-PSF-T
| Manufacturer | |
| MPN | ACS770ECB-200B-PSF-T |
| LCSC Part # | C19626913 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4.5V~5.5V ±200A 10mV/A Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | - | |
| Standby Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current Range | ±200A | |
| Operating Temperature | -40℃~+85℃ | |
| Current Terminal Resistance | 0.1mΩ | |
| Band Width | 120kHz | |
| Response Time (tr) | 4.1us | |
| Features | Bidirectional detection;Under-voltage lockout;Power-on reset | |
| Sensitivity | 10mV/A | |
| Bidirectional Current Detection | Support |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 34 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.1106 | $ 11.11 |
| 10+ | $ 10.7259 | $ 107.26 |
Standard Packaging34/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

