HCI 1532H-6.5536J33DTSL
| Manufacturer | HCIAsian Brands |
| MPN | 1532H-6.5536J33DTSL |
| LCSC Part # | C19626877 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 6.5536MHz HCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | HCMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~3.3V | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Current - Supply | 10mA | |
| Frequency | 6.5536MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small dimensions 3.2×2.5×1.0 with 4 solder pads.
- Tight stabilities over temperature range.
- Tri-state enable/ disable function (pad 1).
- Automotive compliance to AEC-Q200 available.
- RoHS compliant, LEAD-FREE, HALOGEN-FREE and REACH compliant.
Applications
AI Translation
- WiFi / WiMAX / Bluetooth
- Set-top Box / HDTV
- Mobil phone
In-Stock: 121
121 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6415 | $ 0.64 |
| 10+ | $ 0.5138 | $ 5.14 |
| 30+ | $ 0.45 | $ 13.50 |
| 100+ | $ 0.3862 | $ 38.62 |
| 500+ | $ 0.3623 | $ 181.15 |
| 1,000+ | $ 0.3431 | $ 343.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Output Type | HCMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~3.3V | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Current - Supply | 10mA | |
| Frequency | 6.5536MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small dimensions 3.2×2.5×1.0 with 4 solder pads.
- Tight stabilities over temperature range.
- Tri-state enable/ disable function (pad 1).
- Automotive compliance to AEC-Q200 available.
- RoHS compliant, LEAD-FREE, HALOGEN-FREE and REACH compliant.
Applications
AI Translation
- WiFi / WiMAX / Bluetooth
- Set-top Box / HDTV
- Mobil phone
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



