Zetta ZD25Q128CSIGT
| Manufacturer |
Zetta
Asian Brands |
| Mfr. Part # | ZD25Q128CSIGT |
| LCSC Part # | C19626875 |
| Package | SOP-8-208mil |
| Customer # | |
| Description | 2.7V~3.6V 128Mbit 133MHz SPI SOP-8-208mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Zetta | |
| Package | SOP-8-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
In-Stock:
6,725
6,725
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2583 | $ 1.26 |
10+ | $ 1.0534 | $ 10.53 |
30+ | $ 0.9421 | $ 28.26 |
96+ | $ 0.7598 | $ 72.94 |
480+ | $ 0.7034 | $ 337.63 |
960+ | $ 0.6776 | $ 650.50 |
Standard Packaging 96/Full
Tube | ||
Better price for more quantity?
$